You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Die Cast Aluminium Enclosure, IP67, Unpainted, 314x264x122mm -
APS20
- Manufacturer:
- ILME ILME
- Manufacturer Part No:
- APS20
- Order Code:
- EN85205
- Product Range
- ILME Die-Cast Aluminium Alloy Enclosure Series
- Also Known As:
- GTIN UPC EAN: 8015747122917
- Technical Datasheet:
- APS20 Datasheet
Product Range Selector (ILME Die-Cast Aluminium Alloy Enclosure Series)
See all from this product rangeProduct Overview
- Stainless steel cover screws
- Pre-applied anti-ageing gasket
- Temperature range from -40ºC to +110ºC
- Supplied complete with brass insert, screw, wire terminal and washer for 6mm² earth terminals
- O-rings to make cover screws captive, included
Product Information
- :
- Multipurpose
- :
- Aluminium Alloy
- :
- 264mm
- :
- 314mm
- :
- 122mm
- :
- IP67
- :
- Grey
- :
- -
- :
- 10.39"
- :
- 12.36"
- :
- 4.8"
- :
- ILME Die-Cast Aluminium Alloy Enclosure Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €80.9523 (€99.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.