You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Splashproof Headset Microphone -
HSE-70WP
- Manufacturer:
- IMG STAGE LINE IMG STAGE LINE
- Manufacturer Part No:
- HSE-70WP
- Order Code:
- MP34948
- Also Known As:
- GTIN UPC EAN: 4007754220742
- Technical Datasheet:
- HSE-70WP Datasheet
Product Overview
- Suitable for vocal/speech applications, especially outdoor activities or with high ambient humidity
- Very comfortable to wear
- Secure fit also during extreme applications, e.g. aerobics
- Back electret microphone cartridge of cardioid characteristic
- 3-Pole mini XLR inline jack for connection to an optional phantom PSU adaptor or pocket transmitter
- Supplied with nylon bag
Product Information
- :
- Cardioid
- :
- 600ohm
- :
- 100Hz
- :
- 14kHz
- :
- 7.9 mV/Pa/1 kHz
- :
- Mini XLR
- :
- 1.1m
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.8295 (€117.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.