You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel Power Amplifier, 2x 150W RMS - 1U - 

STA-300D

STA-300D - 2 Channel Power Amplifier, 2x 150W RMS - 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STA-300D
Order Code:
DP34689
Product Range
IMG Stageline 1U Amplifers
Also Known As:
GTIN UPC EAN: 04007754247442
Technical Datasheet:
STA-300D   Datasheet
See all Technical Docs

Product Range Selector (IMG Stageline 1U Amplifers)

See all from this product range

Product Overview

2 Channel, 1U digital stereo PA amplifier.
  • Class D amplifier
  • Stereo or bridged operating modes
  • Level control per channel
  • Limiter function
  • Temperature controlled cooling fan
  • Protective circuit with LED indication
  • Protection: Short circuit, overheating and DC voltage overlay at the outputs
  • LED indicators for signal and overload (clip) for each channel
  • Power rating @ 4Ω: 2x 150W
  • Power rating @ 8Ω: 2x 100W
  • Power rating @ 8Ω bridged: 1x 300W
  • Peak music power output: 350W
  • Input connections: XLR and 6.35mm (<1/4/>”) Jack
  • Output connections: Locking speaker and 6.35mm (<1/4/>”) Jack
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
IMG Stageline 1U Amplifers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 04007754247442

2 In stock Need more?

???PF_PDP_RSP_SUP???

€227.4585 ( €279.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €227.4585 (€279.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €212.29 (€261.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --