You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Twin Handheld Digital Wireless Microphone System, 2.4GHz -
TXS-2402SET
- Manufacturer:
- IMG STAGE LINE IMG STAGE LINE
- Manufacturer Part No:
- TXS-2402SET
- Order Code:
- MP34942
- Also Known As:
- GTIN UPC EAN: 4007754226836
- Technical Datasheet:
- TXS-2402SET Datasheet
Product Overview
- Digital wireless 2-channel PLL microphone system, 2.4GHz
- 2X microphone transmitters, 1x receiver, 1x plug-in PSU
- High resistance to interference due to digital transmission
- 2X systems can be used simultaneously (corresponds to 4x microphone transmission paths)
- 16X frequencies (2,404-2,476MHz) for each channel can be selected at the transmitter
- Receiver with wireless automatic configuration
- Volume control for each channel
- 6.3Mm output for mixed signal
- Microphone cartridges of supercardiod characteristic
- Receiver Dimensions (WxHxD): 220x45x150mm
- Transmitter Dimensions (ØxH): 54x225mm
- Receiver Weight: 550g
- Transmitter Weight: 120g
- Optional beltpack transmitter with headset and lapel mic sold separately (TXS-2401SX)
Product Information
- :
- -
- :
- 2.404GHz
- :
- 80Hz
- :
- 12kHz
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €195.9633 (€241.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.