You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Tie-Clip Microphone System, CH70 -
TXS-631SET
- Manufacturer:
- IMG STAGE LINE IMG STAGE LINE
- Manufacturer Part No:
- TXS-631SET
- Order Code:
- MP34941
- Also Known As:
- GTIN UPC EAN: 4007754223750
- Technical Datasheet:
- TXS-631SET Datasheet
Product Overview
- 1X pocket transmitter, 1x tie-clip microphone, 1x receiver, 1x plug-in PSU
- True diversity system
- 80 Selectable UHF channels (863-865 MHz)
- ACT function for transmitting the selected frequency to the hand-held microphone via infrared signal
- Autoscan
- Volume and squelch controls
- Gain can be adjusted at the pocket transmitter
- Indication for channel, antenna A/B, ACT status and AF audio level (receiver)
- Indication for channel and battery status (pocket transmitter)
- Robust metal housing (receiver)
- Transmitting power:
10mW - RF S/N ratio: 105dB
- Audio range: 50Hz - 18kHz ±3dB
- Dynamic range: 120dB
- THD:
0.5% - Audio output: 350mV/10kΩ (jack), 25mV/10kΩ (XLR, bal.)
- Operating range: Approx. 30m
- Connections: 1x 6.3mm jack, unbalanced, 1x XLR, balanced
- Receiver dimensions (WxHxD): 152x38x120mm
- Transmitter dimensions (WxHxD): 62x105x25mm
- Receiver weight: 482g
- Transmitter weight: 88g
Product Information
- :
- -
- :
- 863MHz
- :
- 50Hz
- :
- 18kHz
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €210.5348 (€258.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.