You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF 2 Channel Wireless Microphone Receiver -
TXS-920
- Manufacturer:
- IMG STAGE LINE IMG STAGE LINE
- Manufacturer Part No:
- TXS-920
- Order Code:
- MP35210
- Also Known As:
- GTIN UPC EAN: 4007754239102
- Technical Datasheet:
- TXS-920 Datasheet
Product Range Selector (IMG Stageline TXS-900)
See all from this product rangeProduct Overview
- 2 Licence-free frequency ranges
- 442 Selectable channels
- Intermodulation-free presets, 4 groups with 8 channels each
- 12 Intermodulation-free channels maximum can be used in parallel (autoscan)
- SYNC function for transmitting the selected frequency to pocket transmitter TXS-900HSE or handheld microphone TXS-900HT via infrared signal
- Autoscan with intermodulation detection
- True diversity system with removable antennas (BNC connection)
- Pilot tone squelch
- Volume and squelch controls
- LCD screens indicate group/channel, frequency, RF receiving level, AF audio level
- Robust metal housing
- Supplied with PSU
- 2U 19" rack mountable
- Carrier frequencies: 823-832MHz & 863-865MHz
- RF S/N ratio:
100dB - Dynamic range:
100dB - Individual channel outputs: Balanced XLR & unbalanced 6.35mm jack
- Mixed output: unbalanced 6.35mm jack
Product Information
- :
- -
- :
- TXS-900HSE, TXS-900HT
- :
- IMG Stageline TXS-900
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €508.2714 (€625.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.