You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, Cam, 1 Pole, Changeover -
CS20A-U1
- Manufacturer:
- IMO PRECISION CONTROLS IMO PRECISION CONTROLS
- Manufacturer Part No:
- CS20A-U1
- Order Code:
- MC01587
- Product Range
- Rotary Cam
- Technical Datasheet:
- CS20A-U1 Datasheet
Product Range Selector (Rotary Cam)
See all from this product rangeProduct Overview
- Key operators permit key removal in all latched positions
- Finger proof screw terminals to IP20 protection
- UL/CSA
- IEC 60947-3
- single hole, front panel mounting
- Switch body supplied with legend plate for use with square escutcheon frame actuator
Product Information
- :
- 3 Position
- :
- 1 Pole
- :
- -
- :
- 20A
- :
- 690V
- :
- Rotary Cam
- :
- Non Illuminated
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.9004 (€13.41) | ( ) |
10+ | €9.8056 (€12.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.