You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD Limit Switch, Adjustable Roller Lever, 1NO 1NC, 400V AC, 3A -
LDC5A35
- Manufacturer:
- IMO PRECISION CONTROLS IMO PRECISION CONTROLS
- Manufacturer Part No:
- LDC5A35
- Order Code:
- MC02809
- Technical Datasheet:
- LDC5A35 Datasheet
Product Range Selector (IMO Precision Controls LD Position Switches Series)
See all from this product rangeProduct Overview
- Metal housing with conduit entry
- IP rating: IP67
- Contact Configuration: 1NO +1NC snap action
- Conductor CSA: 1x 0.5mm² (1x AWG 20) to 2x 2.5mm² (2x AWG 14)
- Bifurcated contacts
- Removable contact block for ease of wiring
- RoHS 2 Compliant
- Ambient Temperature: -25°C to +80°C
Product Information
- :
- Roller Lever
- :
- 1NO / 1NC
- :
- 3A
- :
- 400V
- :
- -
- :
- IMO Precision Controls LD Position Switches Series
- :
- -
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.2434 (€56.88) | ( ) |
10+ | €41.6143 (€51.19) | ( ) |
50+ | €37.8301 (€46.53) | ( ) |
100+ | €32.011 (€39.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.