You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature High Power Relay 10A, 230VAC, 2-Pole, 8 Pin, RSE -
RSE2PN230AC
- Manufacturer:
- IMO PRECISION CONTROLS IMO PRECISION CONTROLS
- Manufacturer Part No:
- RSE2PN230AC
- Order Code:
- SW05476
- Technical Datasheet:
- RSE2PN230AC Datasheet
Product Overview
- 10A switching capability
- LED and flag
- Long life (minimum 100,000 electrical operations)
- Industry standard 8-pin round terminals
- cURus approval
- RoHS compliant
Product Information
- :
- 2CO
- :
- 230VAC
- :
- 10A
- :
- -
- :
- Panel Mount, Socket
- :
- Latching
- :
- 230V
- :
- Quick Connect
- :
- 28VDC
- :
- Silver Tin
- :
- 0.1Gohm
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7399 (€10.75) | ( ) |
10+ | €7.8624 (€9.67) | ( ) |
50+ | €7.1604 (€8.81) | ( ) |
100+ | €6.0606 (€7.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.