You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Miniature Power SPCO 12V dc - 

SRM-1C-SL-12VDC

SRM-1C-SL-12VDC - Miniature Power SPCO 12V dc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SRM-1C-SL-12VDC
Order Code:
SW02553
Product Range
SRM
Technical Datasheet:
SRM-1C-SL-12VDC   Datasheet
See all Technical Docs

Product Range Selector (SRM)

See all from this product range

Product Overview

The SRM-1C-SL-12VDC from IMO Precision Control is a subminiature high power relay.
  • SPST-NO contact configuration
  • Sealed version
  • Coil voltage is 12VDC
  • Coil resistance is 400 ohm
  • Standard PCB layout
  • Coil power is 360mW

Applications

Industrial, Power Management, Automation & Process Control

Product Information


:
SPDT

:
12VDC

:
10A

:
SRM

:
Through Hole

:
Non Latching

:
277VAC

:
Solder

:
250VDC

:
Silver Tin Oxide

:
400ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

57 In stock Need more?

???PF_PDP_RSP_SUP???

€1.2753 ( €1.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.2753 (€1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.1349 (€1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.9243 (€1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.8424 (€1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --