You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Miniature Power SPCO 5V dc -
SRM-1C-SL-5VDC
- Manufacturer:
- IMO PRECISION CONTROLS IMO PRECISION CONTROLS
- Manufacturer Part No:
- SRM-1C-SL-5VDC
- Order Code:
- SW02552
- Product Range
- SRM
- Technical Datasheet:
- SRM-1C-SL-5VDC Datasheet
Product Range Selector (SRM)
See all from this product rangeProduct Overview
- Sealed construction
- 1500VAC for one minute Dielectric strength between coil and contact
- 210W Maximum switching power
- 10ms Operate and 5ms release maximum time
- -40 to 85°C Ambient temperature range
Applications
Industrial
Product Information
- :
- SPDT
- :
- 5VDC
- :
- 10A
- :
- SRM
- :
- Through Hole
- :
- Non Latching
- :
- 277VAC
- :
- Solder
- :
- 250VDC
- :
- Silver Tin Oxide
- :
- 70ohm
Technical Documents (1)
37 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2971 (€1.60) | ( ) |
10+ | €1.1543 (€1.42) | ( ) |
50+ | €0.9401 (€1.16) | ( ) |
100+ | €0.8568 (€1.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.