You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hand Blender with Stainless Steel Shaft & Blades, 400W -
X103
- Manufacturer:
- INFAPOWER INFAPOWER
- Manufacturer Part No:
- X103
- Order Code:
- SB07896
- Product Range
- Infapower - Hand Mixers
- Also Known As:
- GTIN UPC EAN: 5060240212682
- Technical Datasheet:
- X103 Datasheet
Product Range Selector (Infapower - Hand Mixers)
See all from this product rangeProduct Overview
- Powerful 400W motor
- Plastic stick blending leg with inner stainless steel shaft
- Durable stainless steel stick blender blade
- Easily detachable for no fuss cleaning
- Ergonomically designed
- Built-in safety device
- 1 Speed Setting
Product Information
- :
- Blender
- :
- 400W
- :
- -
- :
- Infapower - Hand Mixers
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.194 (€13.77) | ( ) |
3+ | €10.4284 (€12.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.