You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Single, 75 V, 250 mA, 1.25 V, 1.5 µs, 4.5 A -
BAS116E6327HTSA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BAS116E6327HTSA1
- Order Code:
- SC17726
- Product Range
- BAS116
- Also Known As:
- BAS 116 E6327, SP000010194
- Technical Datasheet:
- BAS116E6327HTSA1 Datasheet
Product Range Selector (BAS116)
See all from this product rangeProduct Overview
- 370mW Total power dissipation
- 85V Breakdown voltage
- 2pF Capacitance
Applications
Power Management, Automotive
Product Information
- :
- Single
- :
- 75V
- :
- 250mA
- :
- 1.25V
- :
- 1.5µs
- :
- 4.5A
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- BAS116
- :
- AEC-Q101
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.0575 (€0.07) | ( ) |
20+ | €0.0345 (€0.04) | ( ) |
100+ | €0.023 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.