You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Schottky Diode, Single, 10 V, 3 A, 370 mV, 5 A, 85 °C -
BAT60AE6327HTSA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BAT60AE6327HTSA1
- Order Code:
- SC17626
- Product Range
- BAT60
- Also Known As:
- BAT 60A E6327, SP000010294
- Technical Datasheet:
- BAT60AE6327HTSA1 Datasheet
Product Range Selector (BAT60)
See all from this product rangeProduct Overview
- 1350mW Total power dissipation
Applications
Power Management, Automotive
Product Information
- :
- Single
- :
- 10V
- :
- 3A
- :
- 370mV
- :
- 5A
- :
- 85°C
- :
- SOD-323
- :
- 2Pins
- :
- -
- :
- Surface Mount
- :
- BAT60
- :
- AEC-Q101
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1547 (€0.19) | ( ) |
20+ | €0.1071 (€0.13) | ( ) |
100+ | €0.0952 (€0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.