You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Dual Series, 85 V, 200 mA, 1.25 V, 1.5 µs, 4.5 A -
BAV199E6327HTSA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BAV199E6327HTSA1
- Order Code:
- SC11237
- Product Range
- BAV199 Series
- Also Known As:
- BAV 199 E6327 , SP000010326
- Technical Datasheet:
- BAV199E6327HTSA1 Datasheet
Product Range Selector (BAV199 Series)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 85V
- Power dissipation is 330mW
- Operating junction temperature of 150°C
- Non repetitive peak forward surge current is 4.5A
- Forward voltage of 1.25V at IF 150mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Product Information
- :
- Dual Series
- :
- 85V
- :
- 200mA
- :
- 1.25V
- :
- 1.5µs
- :
- 4.5A
- :
- 150°C
- :
- SOT-23
- :
- 3Pins
- :
- Surface Mount
- :
- BAV199 Series
- :
- AEC-Q101
Technical Documents (2)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.115 (€0.14) | ( ) |
20+ | €0.092 (€0.11) | ( ) |
50+ | €0.069 (€0.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.