You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Power High Side Switch, SIPMOS Technology, Single Output, SOT-223-4 -
BSP452HUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BSP452HUMA1
- Order Code:
- SC18594
- Product Range
- Classic PROFET
- Also Known As:
- BSP452, SP000272112
- Technical Datasheet:
- BSP452HUMA1 Datasheet
Product Range Selector (Classic PROFET)
See all from this product rangeProduct Overview
- Short-circuit Protection
- Input Protection
- Over-temperature Protection with Hysteresis
- Overload Protection
- Overvoltage Protection
- Switching Inductive Load
- Clamp of Negative Output Voltage with Inductive Loads
- Under-voltage Shutdown
- Maximum Current Internally Limited
- Electrostatic Discharge (ESD) Protection
- Reverse Battery Protection
- AEC Qualified
- Green Product
- Very Low Standby Current
- Thermal Shutdown with Restart
Applications
Power Management, Safety, Automotive
Product Information
- :
- High Side
- :
- 1Channels
- :
- 40V
- :
- 700mA
- :
- 0.2ohm
- :
- 0
- :
- 4Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- Classic PROFET
- :
- -
Technical Documents (1)
Also Known As
201 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8326 (€2.25) | ( ) |
10+ | €1.6303 (€2.01) | ( ) |
100+ | €1.2376 (€1.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.