You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Driver, Half Bridge, 8V to 18V supply, 42A/1 Output, TO-263-7 -
BTN8962TAAUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTN8962TAAUMA1
- Order Code:
- SC18072
- Product Range
- -
- Also Known As:
- BTN8962TA, SP001054232
- Technical Datasheet:
- BTN8962TAAUMA1 Datasheet
Product Overview
- Path resistance is 30.3mohm max (150°C), (typ. 14.2mohm (25°C), AEC qualified
- ON state high side resistance is 13.4mohm max (Tj=25°C, VS=8V to 18V), operation up to 40V
- ON state low side resistance is 16.9mohm max (Tj=25°C), adjustable slew rates for optimized EMI
- Enhanced switching speed for reduced switching losses, driver circuit with logic level inputs
- Capable for high PWM frequency combined with active freewheeling, undervoltage shut down
- Quiescent current is 7µA typ (VINH=0V, VIN=0V or 5V, Tj
85°C) - Switched mode current limitation for reduced power dissipation in overcurrent
- Supply current is 2.2mA typ (VINH=5V, RSR=0 ohm, DC-mode normal operation, Tj=-40 to +150°C)
- Status flag diagnosis with current sense capability, overtemperature shut down with latch behaviour
- PG-TO263-7-1 package, junction temperature range from -40 to 150°C
Product Information
- :
- Half-Bridge Motor Driver
- :
- Brushed DC
- :
- 1Outputs
- :
- 42A
- :
- -
- :
- 0
- :
- 7Pins
- :
- 8V
- :
- 18V
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.8672 (€5.99) | ( ) |
10+ | €4.1184 (€5.07) | ( ) |
100+ | €3.393 (€4.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.