You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Power High Side Switch, SIPMOS Technology, Single Output, 2.2A, SOT-223-4 -
BTS4142NHUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS4142NHUMA1
- Order Code:
- SC18591
- Product Range
- -
- Also Known As:
- BTS4142N, SP000355402
- Technical Datasheet:
- BTS4142NHUMA1 Datasheet
Product Overview
- Overload protection, thermal shutdown with restart
- Overvoltage protection (including load dump), undervoltage shutdown with auto restart and hysteresis
- Switching inductive load, clamp of negative output voltage with inductive loads
- CMOS compatible input, thermal shutdown with restart, ESD protection
- Loss GND and loss Vbb protection, very low stand by current, AEC qualified
- Reverse battery protection with external resistor, improved electromagnetic compatibility (EMC)
- Negative voltage clamped at output with inductive loads
- Current limitation, very low standby current, thermal shutdown with restart
- 1.4A current limit, 3A short circuit current, 1.4A load current
- Operating temperature range from -40°C to 125°C, PG-SOT223-4 package
Product Information
- :
- High Side
- :
- 1Channels
- :
- 48V
- :
- 2.2A
- :
- 0.2ohm
- :
- 0
- :
- 4Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -40°C
- :
- 125°C
- :
- AEC-Q100
- :
- -
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.8088 (€2.22) | ( ) |
10+ | €1.6184 (€1.99) | ( ) |
100+ | €1.2971 (€1.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.