You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Output High Slide Power Switch. 16V, 14A, SOIC-20 -
BTS721L1XUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- BTS721L1XUMA1
- Order Code:
- SC18609
- Product Range
- -
- Also Known As:
- BTS721L1, SP000317661
- Technical Datasheet:
- BTS721L1XUMA1 Datasheet
Product Overview
- Overload protection, current limitation, short-circuit protection
- Thermal shutdown, overvoltage protection (including load dump)
- Fast demagnetization of inductive loads, reverse battery protection
- Undervoltage and overvoltage shutdown with auto-restart and hysteresis
- Open drain diagnostic output, open load detection in ON-state
- CMOS compatible input, loss of ground and loss of Vbb protection
- Electrostatic discharge protection (ESD), 5 to 34V operating voltage
- On-state resistance is 85mohm typ at (Tj = 25°C)
- Nominal load current is 2.9A typical at (Tj = 25 °C, Vbb = 12V)
- Operating temperature range from -40°C to +150°C, DSO-20 package
Warnings
Product Information
- :
- High Side
- :
- 4Channels
- :
- 16V
- :
- 14A
- :
- 0.085ohm
- :
- SOIC
- :
- 20Pins
- :
- Yes
- :
- -
- :
- 4Outputs
- :
- -40°C
- :
- 150°C
- :
- AEC-Q100
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8425 (€8.42) | ( ) |
10+ | €6.1761 (€7.60) | ( ) |
100+ | €5.1051 (€6.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.