You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Protection Device, 12V, TSFP-3, 3 Pins, 5.3V, - 

ESD5V3U2U-03F H6327

ESD5V3U2U-03F H6327 - ESD Protection Device, 12V, TSFP-3, 3 Pins, 5.3V,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
ESD5V3U2U-03F H6327
Order Code:
SC18140
Product Range
ESD5V
Also Known As:
SP000753526
See all Technical Docs

Product Range Selector (ESD5V)

See all from this product range

Product Overview

The ESD5V3U2U-03F H6327 is an unidirectional ultra-low ESD/Transient Protection Diode for protection of high speed data lines exceeding ±20kV (air/contact) IEC61000-4-2 (ESD), ±50A (5/50ns) IEC61000-4-4 (EFT) and ±3A (8/20μs) IEC61000-4-5 (surge).
  • 0.4pF Ultra-low capacitance (CL)
  • 1nA Very low reverse current (IR)
  • -40 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Industrial

Product Information


:
12V

:
TSFP-3

:
3Pins

:
5.3V

:
-

:
ESD5V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SP000753526

20 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3332 ( €0.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.3332 (€0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €0.238 (€0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.1428 (€0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --