You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC / DC Converter Controller IC, Flyback, 85V AC - 265V AC, 10W, DIP-8 -
ICE3B0365JFKLA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- ICE3B0365JFKLA1
- Order Code:
- SC18611
- Product Range
- -
- Also Known As:
- ICE3B0365J, SP000064720
- Technical Datasheet:
- ICE3B0365JFKLA1 Datasheet
Product Overview
- Peak Current Control (Current Mode)
- 67kHz Fixed Switching Frequency with Frequency Jitter (Low EMI)
- Adjustable Blanking Window
- Active Burst Mode (Low Standby Power
100mW) - Enhanced Integrated Protection Functions (Auto-restart)
- Accurate Peak Power Limitation
- Modulated Gate Drive
- Extremely Low Standby Power
- Very Accurate Maximum Power Control
- Low EMI Noise
Applications
Power Management, Consumer Electronics, Metering
Footnotes
Warnings
Product Information
- :
- 85VAC
- :
- 265VAC
- :
- DIP
- :
- 8Pins
- :
- 10W
- :
- Flyback
- :
- Isolated
- :
- 650V
- :
- -
- :
- 67kHz
- :
- Through Hole
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.737 (€3.37) | ( ) |
10+ | €2.0349 (€2.50) | ( ) |
100+ | €1.428 (€1.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.