You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Driver / Controller, H-Bridge, 5V to 36V, 6A, 2 Outputs, SOIC-12 -
IFX9201SGAUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IFX9201SGAUMA1
- Order Code:
- SC18075
- Product Range
- -
- Also Known As:
- IFX9201SG, SP001281886
- Technical Datasheet:
- IFX9201SGAUMA1 Datasheet
Product Overview
- RDSon of 100mohm per switch typ. at Tj=25°C
- Logic inputs 3.3V and 5V TTL/CMOS-compatible
- Low standby current
- Chopper current limitation
- Short circuit shut down with latch behaviour
- Overtemperature shut down with latch behaviour
- VS undervoltage shutdown
- Open load detection in ON and OFF state
- Detailed SPI diagnosis or simple error flag
- PG-DSO-12-17 package
Product Information
- :
- H-Bridge Motor Driver
- :
- Brushed DC
- :
- 2Outputs
- :
- 6A
- :
- -
- :
- SOIC
- :
- 12Pins
- :
- 5V
- :
- 36V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.4164 (€4.20) | ( ) |
10+ | €2.925 (€3.60) | ( ) |
100+ | €2.3985 (€2.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.