You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IGBT / MOSFET IC, High Side and Low Side, 10V to 20V Supply, 360mA Out, 150ns Delay, SOIC-8 - 

IR2101STRPBF

IR2101STRPBF - IGBT / MOSFET IC, High Side and Low Side, 10V to 20V Supply, 360mA Out, 150ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2101STRPBF
Order Code:
SC18069
Product Range
-
Also Known As:
IR2101STRPBF, SP001547610
Technical Datasheet:
IR2101STRPBF   Datasheet
See all Technical Docs

Product Overview

The IR2101STRPBF is a high voltage high speed power MOSFET and IGBT Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output and down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
  • Tolerant to negative transient voltage DV/DT Immune
  • Under-voltage lockout
  • Matched propagation delay for both channels
  • Outputs in phase with inputs

Applications

Industrial, Consumer Electronics, Alternative Energy, Power Management

Product Information


:
2Channels

:
-

:
High Side and Low Side

:
IGBT, MOSFET

:
8Pins

:
SOIC

:
Surface Mount

:
Non-Inverting

:
210mA

:
360mA

:
10V

:
20V

:
-40°C

:
125°C

:
160ns

:
150ns

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

IR2101STRPBF, SP001547610

4 In stock Need more?

???PF_PDP_RSP_SUP???

€1.357 ( €1.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.357 (€1.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.2305 (€1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €1.127 (€1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --