You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Protect Digital Audio Amplifier, 500W, 10V to 15V, NSOIC, 16 Pins, -
IRS20957STRPBF
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRS20957STRPBF
- Order Code:
- SC18449
- Product Range
- MERUS
- Also Known As:
- IRS20957STRPBF, SP001553318
- Technical Datasheet:
- IRS20957STRPBF Datasheet
Product Range Selector (MERUS)
See all from this product rangeProduct Overview
- Floating PWM input enables easy half bridge implementation
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset dead-time for improved THD performances
- High noise immunity
- ±100V ratings deliver up to 500W in output power
- 3.3V/ 5V logic compatible input
- Operates up to 800KHz
Product Information
- :
- 500W x 1
- :
- D
- :
- 1Channels
- :
- 10V to 15V
- :
- 0
- :
- 16Pins
- :
- -
- :
- 1 x Mono
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- MERUS
- :
- -
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.016 (€3.71) | ( ) |
10+ | €2.4476 (€3.01) | ( ) |
100+ | €2.1112 (€2.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.