You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Load Switch, SIPMOS Technology, High Side, 1 Output, 45V, 2.2A, SOT-223-4 -
ITS4142NHUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- ITS4142NHUMA1
- Order Code:
- SC18568
- Product Range
- Industrial PROFET family
- Also Known As:
- ITS4142N, SP000221218
- Technical Datasheet:
- ITS4142NHUMA1 Datasheet
Product Range Selector (Industrial PROFET family)
See all from this product rangeProduct Overview
- Microcontroller compatible power switch with diagnostic feedback for 12V and 24V DC grounded loads
- Very low standby current
- Overvoltage protection (Vbb(AZ)) of 47V
- Operating voltage (Vbb(on)) from 12V to 45V
- On-state resistance (Ron) of 150mohm at Tj = 25°C and IL = 0.5A
- Operating temperature range from -30°C to 85°C
- Short circuit, overload and overvoltage protection
- Undervoltage shutdown with auto restart and hysteresis
- CMOS compatible input
- Improved electromagnetic compatibility (EMC)
Applications
Power Management, Industrial, Automotive
Product Information
- :
- High Side
- :
- 1Channels
- :
- 45V
- :
- 2.2A
- :
- 0.15ohm
- :
- 0
- :
- 4Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- -30°C
- :
- 85°C
- :
- AEC-Q100
- :
- Industrial PROFET family
- :
- -
Technical Documents (1)
Also Known As
149 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.7595 (€2.16) | ( ) |
| 10+ | €1.5755 (€1.94) | ( ) |
| 100+ | €1.1845 (€1.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























