You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart High Side Switch, SIPMOS, 41V, 17A, TO-252-5 -
ITS428L2ATMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- ITS428L2ATMA1
- Order Code:
- SC18561
- Product Range
- -
- Also Known As:
- ITS428L2, SP000525146
- Technical Datasheet:
- ITS428L2ATMA1 Datasheet
Product Overview
- Very low standby current
- Improved electromagnetic compatibility
- Fast demagnetization of inductive loads
- Stable behaviour at under-voltage
- Wide operating voltage range
- Logic ground independent from load ground
- Short-circuit protection
- Overload protection
- Current limitation
- Thermal shutdown
- Reverse battery protection with external resistor
- Loss of ground and loss of VBB protection
Applications
Industrial, Computers & Computer Peripherals, Automotive
Warnings
Product Information
- :
- High Side
- :
- 1Channels
- :
- 41V
- :
- 17A
- :
- 0.06ohm
- :
- 0
- :
- 5Pins
- :
- Yes
- :
- -
- :
- 1Outputs
- :
- -30°C
- :
- 85°C
- :
- AEC-Q100
- :
- -
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.4395 (€3.00) | ( ) |
10+ | €2.142 (€2.63) | ( ) |
100+ | €1.8683 (€2.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.