You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
64 Mbit, 8M x 8bit, 3V FL-L SPI Flash Memory, SOIC, 8 Pins -
S25FL064LABMFI010
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- S25FL064LABMFI010
- Order Code:
- SC20477
- Product Range
- 3V Serial NOR Flash Memories
- Also Known As:
- SP005661041, S25FL064LABMFI010
- Technical Datasheet:
- S25FL064LABMFI010 Datasheet
Product Range Selector (3V Serial NOR Flash Memories)
See all from this product rangeProduct Overview
- 64Mb density
- Floating gate process technology
- 108MHz SDR speed
- 65nm floating gate technology
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- Single supply voltage with CMOS I/O range from 2.7V to 3.6V
- Industrial temperature range from -40°C to +85°C
Product Information
- :
- Serial NOR
- :
- 64Mbit
- :
- 8M x 8bit
- :
- QPI, SPI
- :
- SOIC
- :
- 8Pins
- :
- 108MHz
- :
- -
- :
- 2.7V
- :
- 3.6V
- :
- 3V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 3V Serial NOR Flash Memories
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
49 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.3712 (€2.92) | ( ) |
| 10+ | €1.9038 (€2.34) | ( ) |
| 100+ | €1.8354 (€2.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























