You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAN Interface, CAN Transceiver, 1 Mbaud, 4.5V, 5.5V, SOIC, 8 Pins -
TLE6250GV33XUMA1
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TLE6250GV33XUMA1
- Order Code:
- SC20402
- Product Range
- -
- Also Known As:
- TLE6250G V33, SP000382100
- Technical Datasheet:
- TLE6250GV33XUMA1 Datasheet
Product Overview
- CAN data transmission rate upto 1Mbit/s, receive-only mode and stand-by mode
- Suitable for 12V and 24V applications, versions for 5V and 3.3V microcontrollers
- Excellent EMC performance (very high immunity and very low emission)
- Bus pins are short circuit proof to ground and battery voltage, overtemperature protection
- Supply voltage range from 4.5V to 5.5V, AEC-Q100 qualified
- Current consumption is 6mA typical at (recessive state; VTxD = V33V)
- TxD pull-up resistance is 25Kohm typical at (4.5V
VCC 5.5V) - Differential input resistance is 40Kohm typical at (recessive state)
- Output current is -300µA typical at (VCC = 0V; VCANH = VCANL = -7V)
- Operating temperature range from -40°C to 150°C, DSO-8 package
Product Information
- :
- CAN Transceiver
- :
- 1Mbaud
- :
- 4.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 1Drivers
- :
- 1Receivers
- :
- -40°C
- :
- 150°C
- :
- -
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Documents (2)
Also Known As
98 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7017 (€2.09) | ( ) |
10+ | €1.5351 (€1.89) | ( ) |
100+ | €1.1781 (€1.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.