You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inlight Harvey Spotlight, 4 Spots, GU10, Satin Brass -
INL-31723-SBRS
- Manufacturer:
- INLIGHT INLIGHT
- Manufacturer Part No:
- INL-31723-SBRS
- Order Code:
- LA09478
- Product Range
- Inlight Series
- Also Known As:
- GTIN UPC EAN: 5020024518638
- Technical Datasheet:
- INL-31723-SBRS Datasheet
Product Range Selector (Inlight Series)
See all from this product rangeProduct Overview
- Spots can be adjusted to direct light
- 350° rotation
- Can be ceiling or wall mounted
- Requires max. 4x 35W, GU10 lamps (not supplied)
Product Information
- :
- Spot Light
- :
- Mains
- :
- Indoor Use
- :
- GU10
- :
- -
- :
- -
- :
- 240V
- :
- 774mm
- :
- 85mm
- :
- 120mm
- :
- Inlight Series
- :
- Hardwired
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.7745 (€50.15) | ( ) |
3+ | €39.4758 (€48.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.