You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Media Converter, 100Tx & 100Fx (ST) - 

INSIXTMC100ST

INSIXTMC100ST - Media Converter, 100Tx & 100Fx (ST)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INSIXT INSIXT
Manufacturer Part No:
INSIXTMC100ST
Order Code:
CS21980
Product Range
-
Also Known As:
GTIN UPC EAN: 8400800019462

Product Overview

  • Creates a cost-effective ethernet to fiber link
  • Extend your network with optical fiber transmission
  • Supports Full and Half Duplex modes
  • Maximum node to hub range of 2km (multimode full-duplex)
  • 6 LED indicators continuously show status
  • Easy setup and installation process
  • Dimensions (HxWxD): 26x71x97mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Contents: Convertor, ac adaptor and user guide

Product Information


:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8400800019462

10 In stock Need more?

???PF_PDP_RSP_SUP???

€32.1146 ( €39.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €32.1146 (€39.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --