You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.5W (75W) LED GLS Bulb, BC/B22, Cool White 1100lm Non-Dimmable -
ILA60B22O12N05KBKWA
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILA60B22O12N05KBKWA
- Order Code:
- LP08064
- Also Known As:
- GTIN UPC EAN: 5055788208518
- Technical Datasheet:
- ILA60B22O12N05KBKWA Datasheet
Product Overview
- Long life of 15,000 hours
- 3-Year manufacturer's warranty
- Equivalent power: 75W
- Energy rating: A+
Product Information
- :
- Frosted GLS
- :
- BC / B22 / B22d / BA22 / BA22d
- :
- Cool White
- :
- 5000K
- :
- Non-Dimmable
- :
- 240°
- :
- 75W
- :
- 1100lm
- :
- 10.5W
- :
- 240V
- :
- A+
- :
- 125mm
- :
- 60mm
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3443 (€2.88) | ( ) |
5+ | €2.1063 (€2.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.