You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Tough Shell Oval LED Bulkhead, 3-in-1 CCT, IP65 -
ILBHP004
New- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILBHP004
- Order Code:
- LA11571
- Also Known As:
- GTIN UPC EAN: 5055788292340
Product Overview
- Colour temperature switchable between 3000K/4000K/6000K
- Highly efficient - 100lm/W
- Motion sensor
- Non-Dimmable
Product Information
- :
- 213mm
- :
- 65mm
- :
- 120mm
- :
- SMD LED
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.9107 (€18.34) | ( ) |
3+ | €13.6493 (€16.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.