You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.8W LED Recessed Brick Light, 180lm, 3000K, IP65 -
ILBLA015
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILBLA015
- Order Code:
- LA07653
- Also Known As:
- GTIN UPC EAN: 5055788232544
- Technical Datasheet:
- ILBLA015 Datasheet
Product Overview
- Stylish and contemporary LED wall light
- Compact design to fit into a brick wall
- Hard-wearing and weatherproof
- 2x Interchangeable stainless steel bezels
- IP65 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 95mm
- :
- 205mm
- :
- 65mm
- :
- Hardwired
Technical Documents (1)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 13/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
10 more will be available week commencing 13/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.9425 (€28.22) | ( ) |
3+ | €21.321 (€26.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.