You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.2W Pathlux Step LED Wall Light, 90lm, 3000K, IP65, Dark Grey -
ILBLA018
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILBLA018
- Order Code:
- LA07655
- Also Known As:
- GTIN UPC EAN: 5055788232841
- Technical Datasheet:
- ILBLA018 Datasheet
Product Range Selector (Integral Pathlux)
See all from this product rangeProduct Overview
- Stylish and contemporary LED wall light
- Hard-wearing and weatherproof
- Polycarbonate diffuser gives the light a soft glow
- Ideal for lighting pathways
- IP65 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 128mm
- :
- 128mm
- :
- 30mm
- :
- Integral Pathlux
- :
- Hardwired
Technical Documents (2)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.478 (€16.58) | ( ) |
3+ | €12.1095 (€14.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.