You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7W Wave LED Up & Down Wall Light, 310lm, 3000K, IP65 -
ILDEA011
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILDEA011
- Order Code:
- LA07649
- Also Known As:
- GTIN UPC EAN: 5055788232445
- Technical Datasheet:
- ILDEA011 Datasheet
Product Overview
- Compact and stylish LED wall light
- Hard-wearing and weatherproof
- Polycarbonate diffuser gives the light a soft glow
- Die-cast aluminium body with powder-coated finish
- IP65 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- 72mm
- :
- 230mm
- :
- 58mm
- :
- Hardwired
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.7278 (€31.65) | ( ) |
3+ | €23.9071 (€29.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.