You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W Night Sign LED Wall Light, 545lm, 4000K, IP54 -
ILDEA024
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILDEA024
- Order Code:
- LA07661
- Product Range
- Integral Vistalux
- Also Known As:
- GTIN UPC EAN: 5055788233237
- Technical Datasheet:
- ILDEA024 Datasheet
Product Range Selector (Integral Vistalux)
See all from this product rangeProduct Overview
- Integrated dusk to dawn sensor that automatically switches ON at dusk and OFF at dawn
- Hard-wearing and weatherproof
- Die-cast aluminium body with powder-coated finish
- Supplied with self-adhesive house numbers
- IP54 Rated
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Cool White
- :
- 4000K
- :
- 240V
- :
- 306mm
- :
- 230mm
- :
- 60mm
- :
- Integral Vistalux
- :
- Hardwired
Technical Documents (2)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.2439 (€18.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.