You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Evofire Fire Rated Downlight, GU10, IP65, White -
ILDLFR70D001
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILDLFR70D001
- Order Code:
- LA07705
- Also Known As:
- GTIN UPC EAN: 5055788228325
- Technical Datasheet:
- ILDLFR70D001 Datasheet
Product Range Selector (Integral Evofire Downlights)
See all from this product rangeProduct Overview
- Safe and attractive fitting for a GU10 LED lamp (not supplied)
- Lamp installed runs up to 10°C cooler than a typical can-style fire-rated downlight
- Fire-rated to 30, 60 and 90 minutes in compliance with BS476 Part 21:1987
- Air tightness compliant with Part C and Part L and Resistance to Sound compliant with Part E
- Colour-matched adaptor also available that expands the cut-out to 100mm
- IP65 Rated
- Cut-out diameter: 70mm
Product Information
- :
- 1 x GU10
- :
- -
- :
- 240V
- :
- -
- :
- -
- :
- 70mm
- :
- Integral Evofire Downlights
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.3189 (€7.77) | ( ) |
3+ | €5.9619 (€7.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.