You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Evofire Fire Rated Square Downlight with Insulation Guard, GU10, IP65, White - 

ILDLFR70D009

ILDLFR70D009 - Evofire Fire Rated Square Downlight with Insulation Guard, GU10, IP65, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ILDLFR70D009
Order Code:
LA07716
Also Known As:
GTIN UPC EAN: 5055788228684
Technical Datasheet:
ILDLFR70D009   Datasheet
See all Technical Docs

Product Range Selector (Integral Evofire Downlights)

See all from this product range

Product Overview

  • Safe and attractive fitting for a GU10 LED lamp (not supplied)
  • Lamp installed runs up to 10°C cooler than a typical can-style fire-rated downlight
  • Fire-rated to 30, 60 and 90 minutes in compliance with BS476 Part 21:1987
  • Air tightness compliant with Part C and Part L and Resistance to Sound compliant with Part E
  • Supplied with insulation guard
  • IP65 Rated

Product Information


:
1 x GU10

:
-

:
240V

:
-

:
-

:
70mm

:
Integral Evofire Downlights

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055788228684

6 In stock Need more?

???PF_PDP_RSP_SUP???

€12.9168 ( €15.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.9168 (€15.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €11.6649 (€14.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --