You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W LED GU10 Bulb, Non-Dimmable, 6500K, Daylight White -
ILGU10NG104
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILGU10NG104
- Order Code:
- LP12997
- Product Range
- Integral LED GU10 PAR16
- Also Known As:
- GTIN UPC EAN: 5055788241034
- Technical Datasheet:
- ILGU10NG104 Datasheet
Product Range Selector (Integral LED GU10 PAR16)
See all from this product rangeProduct Overview
- Energy-saving with features of a halogen lamp
- Non-dimmable
- For commercial or home use
Product Information
- :
- Reflector
- :
- GU10
- :
- Daylight White
- :
- 6500K
- :
- Non-Dimmable
- :
- 36°
- :
- 52W
- :
- 390lm
- :
- 4W
- :
- 240VAC
- :
- A+
- :
- 54mm
- :
- 50mm
- :
- Integral LED GU10 PAR16
Technical Documents (1)
Also Known As
699 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.403 (€1.73) | ( ) |
5+ | €1.288 (€1.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.