You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5W LED Frosted Pygmy Bulb, E14, 2700K, 144lm, Non-Dimmable -
ILPYGE14N001
- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILPYGE14N001
- Order Code:
- LP15481
- Also Known As:
- GTIN UPC EAN: 5055788231547
Product Overview
- Small Edison screw
- Suitable for Commercial & residential areas
Product Information
- :
- Pygmy
- :
- E14 / SES
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- 240°
- :
- 15W
- :
- 144lm
- :
- 1.5W
- :
- 240V
- :
- F
- :
- 59mm
- :
- 25mm
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0355 (€2.50) | ( ) |
3+ | €1.863 (€2.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.