You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual Detector PIR Sensor, IP54, Black - 

ILSENPIR016

New
ILSENPIR016 - Dual Detector PIR Sensor, IP54, Black
ILSENPIR016 - Dual Detector PIR Sensor, IP54, Black
ILSENPIR016 - Dual Detector PIR Sensor, IP54, Black
ILSENPIR016 - Dual Detector PIR Sensor, IP54, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ILSENPIR016
Order Code:
LA11564
Also Known As:
GTIN UPC EAN: 5055788288350

Product Overview

Enhance your lighting setup with the Integral LED PIR Motion Sensor, designed to deliver precise detection and optimal functionality. This advanced 4-in-1 sensor offers unparalleled versatility, perfect for residential, commercial, and outdoor settings.
  • 4-in-1 mount: Wall/Ceiling/In-Corner/On-corner
  • Dual 180° & 360° detection, max. 12m radius
  • Hold time: 10s, 30s, 5min, 10min, 20min, 30min
  • Sensitivity: Low: 2m, Medium: 6m, High: 12m
  • Daylight threshold: 10lux, 25lux, 250lux, 500lux, 24H
  • Built-in Photocell function for Dusk-to-Dawn operation
  • 8-hour Override mode
  • Rated Load: 2000W Incandescent / 1000W LED

Product Information


:
12m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055788288350

6 In stock Need more?

???PF_PDP_RSP_SUP???

€20.9781 ( €25.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.9781 (€25.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €18.6732 (€22.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --