You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RGB Plug & Play LED Strip Kit, 10m -
ILSTRGBA160B
New- Manufacturer:
- INTEGRAL LED INTEGRAL LED
- Manufacturer Part No:
- ILSTRGBA160B
- Order Code:
- LA11555
- Product Range
- Integral LED - RGB LED Strips
- Also Known As:
- GTIN UPC EAN: 5055788257950
Product Range Selector (Integral LED - RGB LED Strips)
See all from this product rangeProduct Overview
- RGB Colour Changing Strip with dim up/down and 4 running modes
- Driver and IR Controller included in set
- 30 LEDs per metre
- Adjustable brightness
- 10 Metres of strip with clips, plug adapter and remote control
Product Information
- :
- 10m
- :
- 300LEDs
- :
- Red, Green, Blue
- :
- 12V
- :
- IP20
- :
- Integral LED - RGB LED Strips
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.6445 (€31.54) | ( ) |
3+ | €24.6925 (€30.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.