You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16GB DDR4 PC4-25600 SODIMM RAM Module -
IN4V16GNGRTI
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- IN4V16GNGRTI
- Order Code:
- CS34603
- Product Range
- Generic Laptop RAM
- Also Known As:
- GTIN UPC EAN: 5055288485785
Product Range Selector (Generic Laptop RAM)
See all from this product rangeProduct Overview
- Simple and effective upgrade for your laptop or notebook
- High performance memory for seamless multitasking
- Integral RAM modules are built with high quality components to ensure reliability
- Simple and easy to install
- Plug and play, no software update required
- Lifetime limited manufacturer warranty
Contents
Memory only
Product Information
- :
- 16GB
- :
- 3200MHz
- :
- PC4-25600
- :
- DDR4 SO-DIMM
- :
- Notebook SODIMM
- :
- 2G x 64bit
- :
- -
- :
- -
- :
- 1.2V
- :
- -
- :
- -
- :
- Generic Laptop RAM
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.7056 (€26.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.