You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4GB DDR4 PC4-21300 SODIMM RAM Module -
IN4V4GNEJSX
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- IN4V4GNEJSX
- Order Code:
- CS37939
- Product Range
- Generic Laptop RAM
- Also Known As:
- GTIN UPC EAN: 5055288486454
- Technical Datasheet:
- IN4V4GNEJSX Datasheet
Product Range Selector (Generic Laptop RAM)
See all from this product rangeProduct Overview
- Simple and effective upgrade for your laptop or notebook
- High performance memory for seamless multitasking
- Integral RAM modules are built with high quality components to ensure reliability
- Simple and easy to install
- Plug and play, no software update required
- Lifetime limited manufacturer warranty
Contents
Memory only
Product Information
- :
- 4GB
- :
- 2666MHz
- :
- PC4-21300
- :
- DDR4 SO-DIMM
- :
- Notebook SODIMM
- :
- 512M x 8bit
- :
- -
- :
- -
- :
- 1.2V
- :
- -
- :
- -
- :
- Generic Laptop RAM
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €19.4812 (€23.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























