You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8GB PC5-38400 4800 DDR5 UDIMM RAM Module - 

IN5T8GNHLBX

IN5T8GNHLBX - 8GB PC5-38400 4800 DDR5 UDIMM RAM Module
IN5T8GNHLBX - 8GB PC5-38400 4800 DDR5 UDIMM RAM Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
IN5T8GNHLBX
Order Code:
CS37940
Product Range
Generic Desktop RAM
Also Known As:
GTIN UPC EAN: 5055288486829
Technical Datasheet:
IN5T8GNHLBX   Datasheet
See all Technical Docs

Product Range Selector (Generic Desktop RAM)

See all from this product range

Product Overview

High quality unbuffered DDR5 RAM module for modern PC applications that required enhanced speed and capacity. DDR5 modules provide speeds up to twice as fast as DDR4 with 20% more energy efficiency. Integral DRAM modules are fully tested to ensure compatibility and reliability.
  • Dual 32-bit channels to handle greater workloads
  • Power Management Integrated Circuit (PMIC) ensures efficiency
  • Built-in error correction codes for enhanced stability
  • Lifetime limited manufacturer warranty

Contents

Memory only

Product Information


:
8GB

:
4800MHz

:
PC5-38400

:
DDR5 UDIMM

:
Desktop UDIMM

:
1G x 8bit

:
-

:
-

:
1.1V

:
-

:
-

:
Generic Desktop RAM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288486829

8 In stock Need more?

???PF_PDP_RSP_SUP???

€71.0205 ( €87.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €71.0205 (€87.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --