You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UltimaPro X2 CFast 2.0 Memory Card 540MB/s Write 550MB/s Read, 128GB -
INCFA128G-550/540
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INCFA128G-550/540
- Order Code:
- MD00979
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055288436497
- Technical Datasheet:
- INCFA128G-550/540 Datasheet
Product Overview
- Ultra fast, professional-grade memory card with next generation performance
- Designed for the latest DSLR and video cameras to capture RAW images and 4K video
- Featuring write speeds up to 540MB/s and read speeds up to 550MB/s
- Durable construction for high reliability and shock resistance
- High speed SATA 3 interface for higher performance
- Built-in low power sleep mode to preserve battery life when not in use
- CFast 2.0 with 7+17-pin interface
Contents
Memory card only
Footnotes
Product Information
- :
- CFast 2.0 Card
- :
- 128GB
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €93.5766 (€115.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.