You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal ARC USB 3.0 Flash Drive, 16GB -
INFD16GBARC3.0
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INFD16GBARC3.0
- Order Code:
- MD00656
- Product Range
- ARC USB3.0
- Also Known As:
- GTIN UPC EAN: 0619659142032
- Technical Datasheet:
- INFD16GBARC3.0 Datasheet
Product Range Selector (ARC USB3.0)
See all from this product rangeProduct Overview
- Designed to be fastened securely to a keychain
- Plug and play SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8 and Mac OS X
- Dimensions (HxWxD): 4x12x39mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Product Information
- :
- 16GB
- :
- USB 3.0
- :
- -
- :
- 0°C
- :
- 70°C
- :
- ARC USB3.0
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.9904 (€7.37) | ( ) |
5+ | €5.5458 (€6.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.