You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulse USB 2.0 Flash Drive, 16GB Blue -
INFD16GBPULSEBL
- Manufacturer:
- INTEGRAL INTEGRAL
- Manufacturer Part No:
- INFD16GBPULSEBL
- Order Code:
- MD00814
- Product Range
- Integral Pulse
- Also Known As:
- GTIN UPC EAN: 5055288436046
- Technical Datasheet:
- INFD16GBPULSEBL Datasheet
Product Range Selector (Integral Pulse)
See all from this product rangeProduct Overview
- High speed USB 2.0 interface
- Supports Win XP/Vista/7/8/10 and Mac OS
- Dimensions (HxWxD): 9x20x53mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Product Information
- :
- 16GB
- :
- USB 2.0
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Integral Pulse
Technical Documents (1)
Also Known As
54 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7915 (€7.12) | ( ) |
5+ | €5.3586 (€6.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.