You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black USB 3.0 Flash Drive, 256GB - 

INFD256GBBLK3.0

INFD256GBBLK3.0 - Black USB 3.0 Flash Drive, 256GB
INFD256GBBLK3.0 - Black USB 3.0 Flash Drive, 256GB
INFD256GBBLK3.0 - Black USB 3.0 Flash Drive, 256GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INFD256GBBLK3.0
Order Code:
MD01166
Product Range
Integral Black
Also Known As:
GTIN UPC EAN: 5055288434868
Technical Datasheet:
INFD256GBBLK3.0   Datasheet
See all Technical Docs

Product Range Selector (Integral Black)

See all from this product range

Product Overview

Cost effective and high capacity flash drive that is perfect for transferring large amounts of digital content such as HD movies, photos and games.
  • Plug and play flash drive with connector cap
  • SuperSpeed USB 3.2 Gen 1 interface, backwards compatible with USB 2.0
  • Supports Windows 7/8/10/11, Linux v2.4.0+ and Mac OS
  • Dimensions (HxWxD): 8x19x57mm
  • 2 Year manufacturer warranty

Contents

Flash drive only

Product Information


:
256GB

:
USB 3.2 Gen 1

:
-

:
0°C

:
70°C

:
Integral Black

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288434868

21 In stock Need more?

???PF_PDP_RSP_SUP???

€20.378 ( €25.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €20.378 (€25.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €18.607 (€22.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --