You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MicroSDHC UHS U1 V30 High Speed Memory Card, 32GB - 

INMSDH32G-100V10

INMSDH32G-100V10 - MicroSDHC UHS U1 V30 High Speed Memory Card, 32GB
INMSDH32G-100V10 - MicroSDHC UHS U1 V30 High Speed Memory Card, 32GB
INMSDH32G-100V10 - MicroSDHC UHS U1 V30 High Speed Memory Card, 32GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEGRAL INTEGRAL
Manufacturer Part No:
INMSDH32G-100V10
Order Code:
MD01158
Product Range
-
Also Known As:
GTIN UPC EAN: 5055288441323
Technical Datasheet:
INMSDH32G-100V10   Datasheet
See all Technical Docs

Product Overview

High performance 32GB MicroSDHC memory card for use in smartphones and tablets. Instantly expand your storage to hold more apps, pictures, music and videos!
  • UHS-I Class 1 and Video Speed Class 10 (V10) specification
  • Ensures smooth Full HD video recording
  • A1 App Performance rated to ensure high performance in compatible smartphones and tablets
  • Expand your storage for more apps, music, pictures and videos
  • Transfer speeds up to 100MB/s
  • Full size SD adaptor included
  • 5 Year manufacturer warranty

Contents

Memory card and adaptor

Product Information


:
MicroSDXC Card, UHS-1, Class 10

:
32GB

:
-

:
-25°C

:
70°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055288441323

879 In stock Need more?

???PF_PDP_RSP_SUP???

€5.8383 ( €7.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.8383 (€7.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --